ECS-33B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-15-33B-CTN-TR

Digi-Key Part Number
XC2545TR-ND - Tape & Reel (TR)
XC2545CT-ND - Cut Tape (CT)
XC2545DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-400-15-33B-CTN-TR
Supplier
Description
CRYSTAL 40.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
40 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.32000$320.00
3,000$0.30000$900.00
5,000$0.29000$1,450.00
10,000$0.28000$2,800.00
Additional Resources
AttributeDescription
Other Names
XC2545TR
XC2545CT
XC2545DKR
Standard Package1,000