ECS-3951M7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-3951M7 SERIES
ECS-391(5,3) Series Side
ECS-391(5,3) Series Top

ECS-3951M-036-B-TR

Digi-Key Part Number
XC781TR-ND - Tape & Reel (TR)
XC781CT-ND - Cut Tape (CT)
XC781DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-3951M-036-B-TR
Supplier
Description
XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
3.6864 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.04000$4.04
10$3.85000$38.50
50$3.65760$182.88
100$3.27250$327.25
500$3.08000$1,540.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.69500$2,695.00
Additional Resources
AttributeDescription
Other Names
XC781TR
XC781DKR
ECS3951M036BTR
XC781CT
Standard Package1,000