ECX-12R Series

ECS-.327-12.5-12R-C-TR

Digi-Key Part Number
XC2738TR-ND - Tape & Reel (TR)
XC2738CT-ND - Cut Tape (CT)
XC2738DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-.327-12.5-12R-C-TR
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.65200$6.52
50$0.58660$29.33
100$0.52140$52.14
500$0.49532$247.66
1,000$0.41712$417.12
Additional Resources
AttributeDescription
Other NamesXC2738TR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-.327-12.5-12-C-TRECS Inc.17,477XC2288CT-ND$0.89000Similar