CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-S-5P-TR

Digi-Key Part Number
XC689TR-ND - Tape & Reel (TR)
XC689CT-ND - Cut Tape (CT)
XC689DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-122.8-S-5P-TR
Supplier
Description
CRYSTAL 12.2880MHZ SERIES SMD
Detailed Description
12.288 MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.62100$6.21
50$0.58060$29.03
100$0.51310$51.31
500$0.48606$243.03
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.40504$405.04
Additional Resources
AttributeDescription
Other Names
XC689CT
ECS1228S5PTR
XC689DKR
XC689TR
ECS-122.8-S-5P
Standard Package1,000