ECS-23G Series

ECS-100-18-23G-JGN-TR

Digi-Key Part Number
XC2341TR-ND - Tape & Reel (TR)
XC2341CT-ND - Cut Tape (CT)
XC2341DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-100-18-23G-JGN-TR
Supplier
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
10 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.60300$6.03
50$0.56320$28.16
100$0.49780$49.78
500$0.47160$235.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.39300$393.00
3,000$0.37990$1,139.70
5,000$0.36680$1,834.00
10,000$0.35370$3,537.00
Additional Resources
AttributeDescription
Other Names
XC2341TR
XC2341DKR
XC2341CT
Standard Package1,000