
EMRA53B1H-3.579545M TR | ||
---|---|---|
Digi-Key Part Number | 2773-EMRA53B1H-3.579545MTR-ND | |
Manufacturer | ||
Manufacturer Product Number | EMRA53B1H-3.579545M TR | |
Description | PLASTIC SMD MEMS OSCILLATOR | |
Detailed Description | 3.579545 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 3.579545 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | EMRA53 Series 07/Feb/2022 |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 2773-EMRA53B1H-3.579545MTR |
Standard Package | 1 |