
EC3620ETTTS-3.6864M TR | ||
---|---|---|
Digi-Key Part Number | 2773-EC3620ETTTS-3.6864MTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EC3620ETTTS-3.6864M TR | |
Description | STANDARD CLOCK OSCILLATOR 3.6864 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 3.6864 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | EC36 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.98324 | $983.24 |
Attribute | Description |
---|---|
Other Names | 2773-EC3620ETTTS-3.6864MTR |
Standard Package | 1,000 |