EC2725TS-25.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2600ETTS-16.384M TR

Digi-Key Part Number
2773-EC2600ETTS-16.384MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC2600ETTS-16.384M TR
Description
STANDARD CLOCK OSCILLATOR 16.384
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
16.384 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
16.384 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.07262$1,072.62
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2773-EC2600ETTS-16.384MTR
Standard Package1,000