SD-083-T4 | |
---|---|
DigiKey Part Number | 3235-SD-083-T4-ND |
Manufacturer | |
Manufacturer Product Number | SD-083-T4 |
Description | ESD Safe Star Tip Screwdriver T4 |
Customer Reference | |
Detailed Description | T4 Torx® Screwdriver 5.90" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T4 | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 5.90" (150.0mm) | |
Features | Black Tip, ESD Safe, Free Turning Cap, Non-Slip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |