
902-346 | ||
---|---|---|
Digi-Key Part Number | 3235-902-346-ND | |
Manufacturer | ||
Manufacturer Product Number | 902-346 | |
Description | COAXIAL CABLE STRIPPER | |
Detailed Description | Tool Stripper For RG-58, 59, 62, 6 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Eclipse Tools | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Stripper | |
Cable Type | RG-58, 59, 62, 6 | |
Features | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Attribute | Description |
---|---|
Other Names | 3235-902-346 |
Standard Package | 1 |