701-104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-104

Digi-Key Part Number
3235-701-104-ND
Manufacturer
Manufacturer Product Number
701-104
Description
Yellow 24 AWG x 10mm 500 pcs
Detailed Description
Yellow Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
24 AWG (0.25mm²)
Length - Overall
10.00mm
Length - Pin
6.00mm
Color
Yellow
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$35.34000$35.34
Additional Resources
AttributeDescription
Other Names3235-701-104
Standard Package1