300-019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-019

Digi-Key Part Number
3235-300-019-ND
Manufacturer
Manufacturer Product Number
300-019
Description
LUNAR CRIMPER FOR RG58, 59 AND 6
Detailed Description
Hand Crimper Tool Coaxial Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eclipse Tools
Series
-
Package
Retail Package
Product Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8203.20.6060
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$43.96000$43.96
Additional Resources
AttributeDescription
Other Names3235-300-019
Standard Package1