cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38060-400

Digi-Key Part Number
38060-400-ND
Manufacturer
Echelon Corporation
Manufacturer Product Number
38060-400
Supplier
Description
OPENLNS CT PROF ED W/O VISIO KEY
Detailed Description
Design, Commissioning Tool - - - Networking Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
-
Package
Electronic Delivery
Part Status
Active
Type
Design, Commissioning Tool
Applications
Networking
Edition
Professional
License Length
-
License - User Details
-
Operating System
Windows XP, Vista, Server 2008, 7
For Use With/Related Products
-
Media Delivery Type
Electronically Delivered
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in USD
Electronic Delivery
QtyUnit PriceExt Price
1$1,029.82000$1,029.82