USD

Obsolete item.
48-QFN

14305R-ES

Digi-Key Part Number
1499-1021-ND
Manufacturer
Echelon Corporation
Manufacturer Product Number
14305R-ES
Supplier
Description
NEU 5000 PROC 48QFN 1=1 PIECE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Bulk
Part Status
Obsolete
Applications
Smart Transceiver
Core Processor
Neuron
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
64K x 8
Interface
I²C, SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of I/O
12
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names1499-1021
Standard Package5