USD

48-QFN

14305R-500

Digi-Key Part Number
1499-1041-2-ND - Tape & Reel (TR)
1499-1041-1-ND - Cut Tape (CT)
1499-1041-6-ND - Digi-Reel®
Manufacturer
Echelon Corporation
Manufacturer Product Number
14305R-500
Supplier
Description
IC PROC 8BIT 48QFN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Echelon Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Transceiver
Core Processor
Neuron
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
64K x 8
Interface
I²C, SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of I/O
12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991A2
HTSUS8542.31.0001
California Prop 65
Warning Information
Price and Procurement

1,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
14305R-500A
1499-1041-2
NEURON5000-500A
Standard Package500