
W2E200-HH82-18 | ||
---|---|---|
Digi-Key Part Number | 381-W2E200-HH82-18-ND | |
Manufacturer | ||
Manufacturer Product Number | W2E200-HH82-18 | |
Description | AC AXIAL FAN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Fan Tubeaxial 115VAC Square - 224.9mm L x 224.9mm H Ball 3 Wire Leads | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ebm-papst Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 224.9mm L x 224.9mm H | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 60.0W | |
RPM | 2450 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CSA, CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.530A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $242.64200 | $2,426.42 |
Attribute | Description |
---|---|
Other Names | 381-W2E200-HH82-18 |
Standard Package | 1 |