USD

RV40-18/12H
RV40-18/12L
Digi-Key Part Number
381-3563-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
RV40-18/12L
Supplier
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Fan
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Rectangular/Rounded - 105mm L x 77.3mm H
Width
58.85mm
Air Flow
10.6 CFM (0.297m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
-
RPM
3900 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE
Current Rating (Amps)
-
Voltage Range
9 ~ 16VDC
Material - Frame
Plastic, Fiberglass Reinforced
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Power (Watts)
2 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

17 In Stock
Can ship immediately