USD

Quote Required, submit request here.
cms-photo-not-available

RLF35-8/12N/2

Digi-Key Part Number
RLF35-8/12N/2-ND
Manufacturer
ebm-papst Inc.
Manufacturer Product Number
RLF35-8/12N/2
Supplier
Description
FAN BLOWER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Fan Blower, Centrifugal 12VDC Square/Rounded - 51mm L x 51mm H Ball 5.6 CFM (0.157m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ebm-papst Inc.
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square/Rounded - 51mm L x 51mm H
Width
15.00mm
Air Flow
5.6 CFM (0.157m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
-
RPM
6700 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
8 ~ 13.2VDC
Material - Frame
Plastic, Fiberglass Reinforced
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Power (Watts)
3.5W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6560
Available To Order

Additional Resources
AttributeDescription
Standard Package1