G1G146-BA07-52

DigiKey Part Number
381-2399-ND
Manufacturer
Manufacturer Product Number
G1G146-BA07-52
Description
FAN BLOWER 226.8X130.0MM 24VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 226.8mm L x 262mm H (158mm Dia) Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 226.8mm L x 262mm H (158mm Dia)
Width
130.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
-
Power (Watts)
100 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CSA, UL
Weight
6.2 lbs (2.8 kg)
Current Rating (Amps)
5A
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
In-Stock: 129
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$519.99000$519.99
10$463.53700$4,635.37
Manufacturers Standard Package