
4416H-595 | |
---|---|
DigiKey Part Number | 381-4416H-595-ND |
Manufacturer | |
Manufacturer Product Number | 4416H-595 |
Description | FAN AXIAL 119X38MM 36VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 36VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 141.3 CFM (3.96m³/min) | |
Static Pressure | 0.642 in H2O (159.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 0.236A | |
Voltage Range | 30 ~ 45VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 97500 Hrs @ 40°C |