
KR-5R5V474-R | ||
---|---|---|
Digi-Key Part Number | 283-KR-5R5V474-R-ND | |
Manufacturer | ||
Manufacturer Product Number | KR-5R5V474-R | |
Description | CAP 470MF -20% +80% 5.5V T/H | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz 1000 Hrs @ 70°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Electronics Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | How to correctly size a Supercapacitor KR and KW Series Coin Cell Supercapacitors replace Coin Cell Batteries What is the difference between a battery and a supercapacitor? |
Featured Product | |
PCN Design/Specification | Mult Devs Marking 28/Feb/2023 |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | KR Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $5.22600 | $52.26 |
50 | $4.57300 | $228.65 |
100 | $4.18100 | $418.10 |
500 | $3.59308 | $1,796.54 |
1,000 | $3.33177 | $3,331.77 |
2,500 | $3.26644 | $8,166.10 |
Attribute | Description |
---|---|
Other Names | KR5R5V474R 283-KR-5R5V474-R 283-2815 -875-KR-5R5V474-R 283-2815-ND |
Standard Package | 500 |