BK/GMA-V-5-R

DigiKey Part Number
283-3334-ND
Manufacturer
Manufacturer Product Number
BK/GMA-V-5-R
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 125 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Glass
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
29
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.31000$23.10
100$1.58080$158.08
1,000$1.15519$1,155.19
5,000$1.01332$5,066.60
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
283-3334
BK-GMA-V-5-R
BK/GMA-V-5-R-ND
BK/GMAV5R
Standard Package100