TR/3216FF-1.25A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.56238
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,600
Unit Price: $1.16000
Datasheet

Direct


Bel Fuse Inc.
In Stock: 34,896
Unit Price: $0.33000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 15,830
Unit Price: $1.37000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 6,569
Unit Price: $1.37000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 23,263
Unit Price: $1.50000
Datasheet

TR/3216FF-1.25A

DigiKey Part Number
283-2445-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/3216FF-1.25A
Description
FUSE BRD MT 1.25A 32VAC 63VDC
Customer Reference
Detailed Description
1.25 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.035
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
DC Cold Resistance
0.135 Ohms