120 nH Unshielded Wirewound Inductor 75 A 0.37mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1012V2-R120-R

DigiKey Part Number
283-TL1012V2-R120-RTR-ND - Tape & Reel (TR)
283-TL1012V2-R120-RCT-ND - Cut Tape (CT)
283-TL1012V2-R120-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1012V2-R120-R
Description
TRANS IND, 120NH, 94A, 4 PADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 75 A 0.37mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
73A
Shielding
Unshielded
DC Resistance (DCR)
0.37mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.15600$11.56
100$0.95100$95.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$0.90963$272.89
600$0.85773$514.64
900$0.82879$745.91
1,500$0.79374$1,190.61
2,100$0.77149$1,620.13
3,000$0.74860$2,245.80
7,500$0.69295$5,197.12
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.