


STN161070U722 | ||
---|---|---|
Digi-Key Part Number | 283-STN161070U722TR-ND - Tape & Reel (TR) 283-STN161070U722CT-ND - Cut Tape (CT) 283-STN161070U722DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STN161070U722 | |
Description | TVS DIODE 7VWM 18VC DFN1610-2L | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 18V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 720pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | STN16yyyyUyyy Datasheet |
Video File | High Power TVS Diodes |
HTML Datasheet | STN16yyyyUyyy Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25700 | $2.57 |
100 | $0.12980 | $12.98 |
500 | $0.10590 | $52.95 |
1,000 | $0.07856 | $78.56 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09516 | $285.48 |
6,000 | $0.09120 | $547.20 |
9,000 | $0.08208 | $738.72 |
30,000 | $0.08087 | $2,426.10 |
75,000 | $0.07600 | $5,700.00 |
Attribute | Description |
---|---|
Other Names | 283-STN161070U722TR 283-STN161070U722CT -875-STN161070U722CT -875-STN161070U722TR 283-STN161070U722DKR -875-STN161070U722TR-ND |
Standard Package | 3,000 |