SS-5, SS-5H Series; ending AP

SS-5-2.5A-AP

Digi-Key Part Number
283-5270-1-ND - Cut Tape (CT)
283-5270-3-ND - Tape & Box (TB)
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
SS-5-2.5A-AP
Supplier
Description
FUSE BOARD MOUNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2.5 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
2.5 A
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Radial, Box
Breaking Capacity @ Rated Voltage
35A
Melting I²t
40.3
Approval Agency
CQC, cULus, EK-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance
0.0243 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.56000$1.56
5$1.51400$7.57
10$1.41600$14.16
50$1.17180$58.59
100$0.97650$97.65
250$0.95208$238.02
500$0.80562$402.81
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.70796$707.96
2,000$0.67135$1,342.70
Additional Resources
AttributeDescription
Other Names
283-5270-6
283-5270-6-ND
SS-5-2-5A-AP
283-5270-3
283-5270-1
283-5270-6INACTIVE
SS-5-2.5A-AP-ND
Standard Package1,000