SD53-680-R
SD53-680-R
SD53 Series

SD53-680-R

Digi-Key Part Number
513-1461-2-ND - Tape & Reel (TR)
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
SD53-680-R
Supplier
Description
FIXED IND 68UH 520MA 525MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
68 µH Shielded Wirewound Inductor 520 mA 525mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
520 mA
Current - Saturation (Isat)
580mA
Shielding
Shielded
DC Resistance (DCR)
525mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,600$1.14675$2,981.55
Additional Resources
AttributeDescription
Other Names
SD53680R
513-1461-6
513-1461-2
513-1461-1
Standard Package2,600