USD

Obsolete item.
PA-5R0V474(-R)
PA-5R0V474
Digi-Key Part Number
283-2516-ND
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
PA-5R0V474
Supplier
Description
CAP 470MF -20% +80% 5V T/H
Detailed Description
(EDLC) Supercapacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Bulk
Part Status
Obsolete
Tolerance
-20%, +80%
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.209" (5.30mm)
Size / Dimension
0.839" L x 0.433" W (21.30mm x 11.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Operating Temperature
-25°C ~ 70°C
Capacitance
470 mF
Voltage - Rated
5 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
283-2516
526-2516
526-2516-ND
Standard Package100