
NRL1154J4150B1J | ||
---|---|---|
Digi-Key Part Number | 283-NRL1154J4150B1J-ND | |
Manufacturer | ||
Manufacturer Product Number | NRL1154J4150B1J | |
Description | NTC 15K 4150K BETA 25/50 5% | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | NTC Thermistor 15k Bead, Epoxy | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Electronics Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4150K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Resource Type | Link |
---|---|
Datasheets | NRL Family Datasheet |
Other Related Documents | |
Mfg Application Notes | NTC Thermistors Industrial Applications |
Video File | What are NTC thermistors? NTC Thermistor Temperature Sensing products from Eaton |
Featured Product | Epoxy-Coated Radial-Leaded NTC Thermistor Sensor |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27759 | $555.18 |
Attribute | Description |
---|---|
Other Names | 283-NRL1154J4150B1J |
Standard Package | 400 |