MFL0603R0470FA | |
---|---|
DigiKey Part Number | 283-MFL0603R0470FATR-ND - Tape & Reel (TR) 283-MFL0603R0470FACT-ND - Cut Tape (CT) 283-MFL0603R0470FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R0470FA |
Description | RES 0.047 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05560 | $278.00 |
10,000 | $0.05130 | $513.00 |
15,000 | $0.04909 | $736.35 |
25,000 | $0.04659 | $1,164.75 |
35,000 | $0.04510 | $1,578.50 |
50,000 | $0.04364 | $2,182.00 |
125,000 | $0.04042 | $5,052.50 |
250,000 | $0.03840 | $9,600.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.15000 | $1.50 |
25 | $0.12600 | $3.15 |
50 | $0.11120 | $5.56 |
100 | $0.09870 | $9.87 |
250 | $0.08484 | $21.21 |
500 | $0.07614 | $38.07 |
1,000 | $0.06876 | $68.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.17600 | $1.76 |
25 | $0.14120 | $3.53 |
50 | $0.12040 | $6.02 |
100 | $0.10290 | $10.29 |
250 | $0.08428 | $21.07 |
500 | $0.07292 | $36.46 |
1,000 | $0.06342 | $63.42 |