MCL2012V2-560-R

DigiKey Part Number
283-MCL2012V2-560-RTR-ND - Tape & Reel (TR)
283-MCL2012V2-560-RCT-ND - Cut Tape (CT)
283-MCL2012V2-560-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL2012V2-560-R
Description
FIXED IND 56NH 300MA 750MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
-
Inductance
56 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
18 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04600$0.46
25$0.04200$1.05
50$0.03720$1.86
100$0.03250$3.25
250$0.03092$7.73
500$0.02906$14.53
1,000$0.02227$22.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02103$84.12
8,000$0.01979$158.32
12,000$0.01917$230.04
28,000$0.01856$519.68
100,000$0.01794$1,794.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
283-MCL2012V2-560-RCT
283-MCL2012V2-560-RDKR
283-MCL2012V2-560-RTR
Standard Package4,000