MCL2012V2-4R7-R

DigiKey Part Number
283-MCL2012V2-4R7-RTR-ND - Tape & Reel (TR)
283-MCL2012V2-4R7-RCT-ND - Cut Tape (CT)
283-MCL2012V2-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL2012V2-4R7-R
Description
FIXED IND 4.7NH 500MA 200MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
-
Inductance
4.7 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04700$0.47
25$0.04320$1.08
50$0.03800$1.90
100$0.03330$3.33
250$0.03176$7.94
500$0.02984$14.92
1,000$0.02286$22.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02235$89.40
8,000$0.02103$168.24
12,000$0.02037$244.44
28,000$0.01972$552.16
100,000$0.01906$1,906.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
283-MCL2012V2-4R7-RTR
283-MCL2012V2-4R7-RCT
283-MCL2012V2-4R7-RDKR
Standard Package4,000