
HKQ-R | ||
---|---|---|
Digi-Key Part Number | HKQ-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HKQ-R | |
Description | FUSE HOLDER | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Panel Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devs 01/Nov/2021 |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Standard Package | 100 |