HCM1A0703-R68-R

DigiKey Part Number
283-4746-2-ND - Tape & Reel (TR)
283-4746-1-ND - Cut Tape (CT)
283-4746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703-R68-R
Description
FIXED IND 680NH 10A 5.5MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 10 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.26800$12.68
25$1.15280$28.82
50$1.08360$54.18
100$0.89910$89.91
250$0.83000$207.50
500$0.78388$391.94
1,000$0.71470$714.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.54375$1,087.50
Manufacturers Standard Package