USD

FPT705-200-R

FPT705-200-R

Digi-Key Part Number
283-4146-2-ND - Tape & Reel (TR)
283-4146-1-ND - Cut Tape (CT)
283-4146-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
FPT705-200-R
Supplier
Description
FIXED IND 200NH 13A 0.65 MOHM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Unshielded Wirewound Inductor 0.65mOhm 2727 (6868 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±12%
Current - Saturation (Isat)
25A
Shielding
Unshielded
DC Resistance (DCR)
0.65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.295" L x 0.268" W (7.50mm x 6.80mm)
Height - Seated (Max)
0.211" (5.35mm)
Inductance
200 nH
Current Rating (Amps)
13 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement