FP1308R3-Rxx-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308R3-R26-R

Digi-Key Part Number
FP1308R3-R26-R-ND - Tape & Reel (TR)
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
FP1308R3-R26-R
Supplier
Description
FIXED IND 260NH 68A 0.18MOHM SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
260 nH Unshielded Wirewound Inductor 68 A 0.18mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
260 nH
Tolerance
±10%
Current Rating (Amps)
68 A
Current - Saturation (Isat)
64A
Shielding
Unshielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.500" W (13.40mm x 12.70mm)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
400$1.43155$572.62
Additional Resources
AttributeDescription
Standard Package400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PA2891.261HLPulse Electronics Power348553-2947-ND$1.02000Similar