C310T-SC-6-3-R-TR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5,148
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,500
Unit Price: $1.36000
Datasheet

C310T-SC-6-3-R-TR2

DigiKey Part Number
C310T-SC-6-3-R-TR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C310T-SC-6-3-R-TR2
Description
FUSE CERAMIC 6.3A 250VAC AXIAL
Customer Reference
Detailed Description
6.3 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Approval Agency
CQC, cURus, KC, TUV, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
7.1 mOhms