USD

cms-photo-not-available

C310FH-2-RE-TR1

Digi-Key Part Number
283-C310FH-2-RE-TR1TR-ND - Tape & Reel (TR)
283-C310FH-2-RE-TR1CT-ND - Cut Tape (CT)
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
C310FH-2-RE-TR1
Supplier
Description
3X8SC,HBC,E-COATING,2A,1500PCS,T
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
AC DC Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Response Time
Fast Blow
Package / Case
Cartridge, Non-Standard (Axial)
Breaking Capacity @ Rated Voltage
150A
Approval Agency
CQC, cULus, KC, TUV
Operating Temperature
-
Color
-
Size / Dimension
0.124" Dia x 0.394" L (3.15mm x 10.00mm)
Melting I²t
4.9
Current Rating (Amps)
2 A
Voltage Rating - AC
250 V
DC Cold Resistance
0.03 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.46200$693.00
3,000$0.44550$1,336.50
7,500$0.43890$3,291.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.01000$1.01
5$0.98200$4.91
10$0.91900$9.19
50$0.76080$38.04
100$0.63400$63.40
250$0.61816$154.54
500$0.52304$261.52
Additional Resources
AttributeDescription
Other Names
283-C310FH-2-RE-TR1TR
C310FH-2-RE-TR1-ND
Standard Package1,500