BK/GMF-1-1/4

DigiKey Part Number
283-4992-ND
Manufacturer
Manufacturer Product Number
BK/GMF-1-1/4
Description
FUSE CARTRIDGE 1.25A 300VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.25A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.25A
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$14.58560$1,458.56
Manufacturers Standard Package

Other Suppliers on DigiKey

768In Stock
Ships from WEC