SD53-2R0-R
SD53-2R0-R
SD53 Series

SD53-2R0-R

Digi-Key Part Number
513-1453-2-ND - Tape & Reel (TR)
513-1453-1-ND - Cut Tape (CT)
513-1453-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
SD53-2R0-R
Supplier
Description
FIXED IND 2UH 2.64A 27 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2 µH Shielded Wirewound Inductor 2.64 A 27mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2 µH
Tolerance
±20%
Current Rating (Amps)
2.64 A
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.48000$2.48
10$2.29400$22.94
25$2.10240$52.56
50$1.79660$89.83
100$1.60540$160.54
250$1.37608$344.02
500$1.29964$649.82
1,000$1.18498$1,184.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,600$1.14675$2,981.55
Additional Resources
AttributeDescription
Other Names
SD532R0R
513-1453-6
513-1453-2
513-1453-1
Standard Package2,600