SD53-101-R
SD53-101-R
SD53 Series

SD53-101-R

Digi-Key Part Number
513-1462-2-ND - Tape & Reel (TR)
513-1462-1-ND - Cut Tape (CT)
513-1462-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
SD53-101-R
Supplier
Description
FIXED IND 100UH 440MA 801MOHM SM
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
100 µH Shielded Wirewound Inductor 440 mA 801mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
440 mA
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
801mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.48000$2.48
10$2.29400$22.94
25$2.10240$52.56
50$1.79660$89.83
100$1.60540$160.54
250$1.37608$344.02
500$1.29964$649.82
1,000$1.18498$1,184.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,600$1.14675$2,981.55
Additional Resources
AttributeDescription
Other Names
SD53101R
Q7499138A
513-1462-6
513-1462-1
513-1462-2
Standard Package2,600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRU5028-101YBourns Inc.2,005SRU5028-101YCT-ND$0.93000Similar