SD53-100-R
SD53-100-R
SD53 Series

SD53-100-R

Digi-Key Part Number
513-1457-2-ND - Tape & Reel (TR)
513-1457-1-ND - Cut Tape (CT)
513-1457-6-ND - Digi-Reel®
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
SD53-100-R
Supplier
Description
FIXED IND 10UH 1.41A 90 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Shielded Wirewound Inductor 90mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
1.41 A
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.48000$2.48
10$2.29400$22.94
25$2.10240$52.56
50$1.79660$89.83
100$1.60540$160.54
250$1.37608$344.02
500$1.29964$649.82
1,000$1.18498$1,184.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,600$1.14675$2,981.55
Additional Resources
AttributeDescription
Other Names
513-1457-6
513-1457-2
513-1457-1
Q6752710
SD53100R
Standard Package2,600