
SL7-CB-T-250 | |
|---|---|
DigiKey Part Number | 5730-SL7-CB-T-250-ND |
Manufacturer | |
Manufacturer Product Number | SL7-CB-T-250 |
Description | MOUNTING BASE,BLACK,SL7 TOWER LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.77000 | $145.77 |
| 10 | $131.99000 | $1,319.90 |
| 25 | $126.87480 | $3,171.87 |
| 50 | $123.13580 | $6,156.79 |

