HV1325-2R7156-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1325-2R7156-R

Digi-Key Part Number
283-4196-ND
Manufacturer
Manufacturer Product Number
HV1325-2R7156-R
Description
CAP 15F -10% +30% 2.7V T/H
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
15 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 100Hz 1000 Hrs @ 65°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Bulk
Product Status
Active
Capacitance
15 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.118" (28.40mm)
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.29.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.23000$4.23
10$3.81000$38.10
50$3.30240$165.12
100$2.87900$287.90
500$2.37094$1,185.47
1,000$2.20159$2,201.59
2,500$2.15925$5,398.12