
X10506BF | ||
---|---|---|
Digi-Key Part Number | X10506BF-ND | |
Manufacturer | ||
Manufacturer Product Number | X10506BF | |
Description | MARKER STRIP | |
Detailed Description | Connector For | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Bussmann Electrical Division | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 1 |