USD

Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
TB200HB-03

TB200HB-03

Digi-Key Part Number
283-4782-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
TB200HB-03
Supplier
Description
CONN BARRIER STRIP 3CIRC 0.437"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.437" (11.10mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
3
Number of Wire Entries
6
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$3.39000$3.39
Additional Resources
AttributeDescription
Other Names
283-4782
TB200HB-03-ND
Standard Package50