USD

TB200-04

TB200-04QC15

Digi-Key Part Number
TB200-04QC15-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
TB200-04QC15
Supplier
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Quick Connect Tabs
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
4
Number of Wire Entries
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
50$4.41600$220.80
Additional Resources
AttributeDescription
Standard Package50