
P683/20 | ||
---|---|---|
Digi-Key Part Number | P683/20-ND | |
Manufacturer | ||
Manufacturer Product Number | P683/20 | |
Description | P683/20 GS CONTACT CLIP ASSY | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Bussmann Electrical Division | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | P683-20 |
Standard Package | 10 |