
NTQ23-WH | ||
---|---|---|
Digi-Key Part Number | NTQ23-WH-ND | |
Manufacturer | ||
Manufacturer Product Number | NTQ23-WH | |
Description | TERM BLK 40A 600V 3POS QK CONN | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 3 Pos, 1 Row To Quick Connects, 3 Pos | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Eaton - Bussmann Electrical Division | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 3 Pos, 1 Row | |
Convert To (Adapter End) | Quick Connects, 3 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 8-22 AWG | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | Quick Connect Terminal Blocks |
PCN Obsolescence/ EOL | Connector, Terminal block 27/Feb/2017 |
HTML Datasheet | Quick Connect Terminal Blocks |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Standard Package | 500 |