
N512-BK | ||
---|---|---|
Digi-Key Part Number | N512-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | N512-BK | |
Description | CONN BARRIER STRP 12CIRC 0.197" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 12 Circuit 0.197" (5.00mm) Barrier Block Connector Screws | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Bussmann Electrical Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 5A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 105°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
Resource Type | Link |
---|---|
Datasheets | N512 |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | N512 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $29.88390 | $2,988.39 |
Attribute | Description |
---|---|
Standard Package | 100 |